



B57471V2474J062 | |
|---|---|
DigiKey Part Number | 495-7451-2-ND - Tape & Reel (TR) 495-7451-1-ND - Cut Tape (CT) 495-7451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2474J062 |
Description | THERM NTC 470KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 470k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2474J062 Models |
Category | B25/50 4386K |
Manufacturer TDK | B25/85 4455K |
Series | B25/100 4480K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 210 mW |
Resistance in Ohms @ 25°C 470k | Mounting Type Surface Mount |
Resistance Tolerance ±5% | Package / Case 0805 (2012 Metric) |
B Value Tolerance ±3% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 5 | $2.99200 | $14.96 |
| 10 | $2.82800 | $28.28 |
| 25 | $2.63080 | $65.77 |
| 50 | $2.49760 | $124.88 |
| 100 | $2.37600 | $237.60 |
| 500 | $2.13102 | $1,065.51 |
| 1,000 | $2.04000 | $2,040.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.71766 | $6,870.64 |
| 8,000 | $1.65380 | $13,230.40 |
| 12,000 | $1.61894 | $19,427.28 |
| 20,000 | $1.57746 | $31,549.20 |
| 28,000 | $1.55155 | $43,443.40 |
| 40,000 | $1.52526 | $61,010.40 |

