



B57471V2333H062 | |
|---|---|
DigiKey Part Number | 495-B57471V2333H062TR-ND - Tape & Reel (TR) 495-B57471V2333H062CT-ND - Cut Tape (CT) 495-B57471V2333H062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57471V2333H062 |
Description | THERMISTOR NTC 33KOHM 4386K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 33k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57471V2333H062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 33k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | 4386K | |
B25/75 | - | |
B25/85 | 4455K | |
B25/100 | 4480K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 210 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 5 | $3.55200 | $17.76 |
| 10 | $3.36300 | $33.63 |
| 25 | $3.13080 | $78.27 |
| 50 | $2.97620 | $148.81 |
| 100 | $2.83310 | $283.31 |
| 500 | $2.54604 | $1,273.02 |
| 1,000 | $2.43957 | $2,439.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09075 | $6,272.25 |
| 6,000 | $2.01323 | $12,079.38 |
| 9,000 | $1.97090 | $17,738.10 |
| 15,000 | $1.92055 | $28,808.25 |
| 21,000 | $1.88910 | $39,671.10 |
| 30,000 | $1.85717 | $55,715.10 |

