



B57451V5103J062 | |
|---|---|
DigiKey Part Number | 495-7448-2-ND - Tape & Reel (TR) 495-7448-1-ND - Cut Tape (CT) 495-7448-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57451V5103J062 |
Description | THERMISTOR NTC 10KOHM 3940K 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57451V5103J062 Models |
Category | B25/85 3980K |
Manufacturer TDK | B25/100 4000K |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 210 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0805 (2012 Metric) |
B25/50 3940K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 5 | $3.40400 | $17.02 |
| 10 | $3.21500 | $32.15 |
| 25 | $2.99600 | $74.90 |
| 50 | $2.84620 | $142.31 |
| 100 | $2.70900 | $270.90 |
| 500 | $2.43324 | $1,216.62 |
| 1,000 | $2.33104 | $2,331.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.96531 | $7,861.24 |
| 8,000 | $1.89346 | $15,147.68 |
| 12,000 | $1.85424 | $22,250.88 |
| 20,000 | $1.80759 | $36,151.80 |
| 28,000 | $1.77845 | $49,796.60 |
| 40,000 | $1.74885 | $69,954.00 |


