Inrush Current Limiter 2.5 Ohms ±20% 11 A 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57364S0259M000

DigiKey Part Number
495-3063-ND
Manufacturer
Manufacturer Product Number
B57364S0259M000
Description
ICL 2.5 OHM 20% 11A 21MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 11 A 0.827" (21.00mm)
Datasheet
 Datasheet
EDA/CAD Models
B57364S0259M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±20%
Manufacturer
TDK
Current - Steady State Max
11 A
Series
Diameter
0.827" (21.00mm)
Packaging
Bulk
Lead Spacing
0.295" (7.50mm)
Part Status
Active
Approval Agency
CQC, UL, VDE
R @ 25°C
2.5 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,948
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.60000$23.60
5$19.60000$98.00
10$18.08700$180.87
50$15.00420$750.21
100$13.84090$1,384.09
250$12.43452$3,108.63
500$11.46126$5,730.63
1,000$10.55904$10,559.04
5,000$9.59449$47,972.45
Manufacturers Standard Package