



B57350V2104F460 | |
|---|---|
DigiKey Part Number | 495-7432-2-ND - Tape & Reel (TR) 495-7432-1-ND - Cut Tape (CT) 495-7432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57350V2104F460 |
Description | THERM NTC 100KOHM 4200K 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57350V2104F460 Models |
Category | B25/50 4200K |
Manufacturer TDK | B25/85 4260K |
Series | B25/100 4282K |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Power - Max 180 mW |
Resistance in Ohms @ 25°C 100k | Mounting Type Surface Mount |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 5 | $1.46400 | $7.32 |
| 10 | $1.38100 | $13.81 |
| 25 | $1.27600 | $31.90 |
| 50 | $1.20700 | $60.35 |
| 100 | $1.14440 | $114.44 |
| 500 | $1.01684 | $508.42 |
| 1,000 | $0.96973 | $969.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81035 | $3,241.40 |
| 8,000 | $0.77733 | $6,218.64 |
| 12,000 | $0.75931 | $9,111.72 |
| 20,000 | $0.73788 | $14,757.60 |
| 28,000 | $0.72450 | $20,286.00 |
| 40,000 | $0.71091 | $28,436.40 |

