



B57251V5103J060 | |
|---|---|
DigiKey Part Number | 495-B57251V5103J060TR-ND - Tape & Reel (TR) 495-B57251V5103J060CT-ND - Cut Tape (CT) 495-B57251V5103J060DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57251V5103J060 |
Description | THERMISTOR NTC 10KOHM 3380K 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B57251V5103J060 Models |
Category | B25/85 3980K |
Manufacturer TDK | B25/100 4000K |
Series | Operating Temperature -40°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Mounting Type Surface Mount |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±5% | Qualification AEC-Q200 |
B Value Tolerance ±3% | Package / Case 0402 (1005 Metric) |
B25/50 3380K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 5 | $1.08600 | $5.43 |
| 10 | $1.01900 | $10.19 |
| 25 | $0.94040 | $23.51 |
| 50 | $0.88620 | $44.31 |
| 100 | $0.83860 | $83.86 |
| 500 | $0.74256 | $371.28 |
| 1,000 | $0.70688 | $706.88 |
| 5,000 | $0.63551 | $3,177.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.55629 | $5,562.90 |
| 20,000 | $0.53411 | $10,682.20 |
| 30,000 | $0.52201 | $15,660.30 |
| 50,000 | $0.50761 | $25,380.50 |
| 70,000 | $0.49862 | $34,903.40 |
| 100,000 | $0.48950 | $48,950.00 |


