
B57238S0150M000 | |
|---|---|
DigiKey Part Number | 495-3058-ND |
Manufacturer | |
Manufacturer Product Number | B57238S0150M000 |
Description | ICL 15 OHM 20% 4.4A 16MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 15 Ohms ±20% 4.4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57238S0150M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 15 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4.4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 5 | $10.22800 | $51.14 |
| 10 | $9.44700 | $94.47 |
| 50 | $7.83500 | $391.75 |
| 100 | $7.22830 | $722.83 |
| 250 | $6.49596 | $1,623.99 |
| 500 | $5.98936 | $2,994.68 |
| 1,000 | $5.52008 | $5,520.08 |
| 5,000 | $4.69653 | $23,482.65 |











