Inrush Current Limiter 50 Ohms ±20% 1.9 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0500M000

DigiKey Part Number
495-2095-ND
Manufacturer
Manufacturer Product Number
B57236S0500M000
Description
ICL 50 OHM 20% 1.9A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 50 Ohms ±20% 1.9 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0500M000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
50 Ohms
Tolerance
±20%
Current - Steady State Max
1.9 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,489
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$9.87000$9.87
5$8.20600$41.03
10$7.57200$75.72
50$6.28460$314.23
100$5.79940$579.94
250$5.21212$1,303.03
500$4.80612$2,403.06
1,000$4.43016$4,430.16
5,000$3.68632$18,431.60
Manufacturers Standard Package