
B57236S0479M000 | |
|---|---|
DigiKey Part Number | 495-6649-ND |
Manufacturer | |
Manufacturer Product Number | B57236S0479M000 |
Description | ICL 4.7 OHM 20% 7.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 7.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0479M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 7.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 5 | $6.77400 | $33.87 |
| 10 | $6.42900 | $64.29 |
| 25 | $6.01800 | $150.45 |
| 50 | $5.74020 | $287.01 |
| 100 | $5.48540 | $548.54 |
| 500 | $4.97500 | $2,487.50 |
| 1,000 | $4.78524 | $4,785.24 |
| 5,000 | $4.40325 | $22,016.25 |



