Inrush Current Limiter 2.5 Ohms ±20% 3.5 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0259M051

DigiKey Part Number
495-B57236S0259M051TR-ND - Tape & Reel (TR)
495-B57236S0259M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57236S0259M051
Description
ICL 2.5 OHM 20% 3.5A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 2.5 Ohms ±20% 3.5 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0259M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
2.5 Ohms
Tolerance
±20%
Current - Steady State Max
3.5 A
Diameter
0.453" (11.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,530
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.71000$8.71
5$7.64600$38.23
10$7.26000$72.60
25$6.80080$170.02
50$6.48840$324.42
100$6.20150$620.15
500$5.62630$2,813.15
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.94408$4,944.08
2,000$4.76506$9,530.12
3,000$4.66732$14,001.96
5,000$4.55108$22,755.40
7,000$4.47845$31,349.15
10,000$4.40472$44,047.20
Manufacturers Standard Package