
B57236S0259M051 | |
|---|---|
DigiKey Part Number | 495-B57236S0259M051TR-ND - Tape & Reel (TR) 495-B57236S0259M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57236S0259M051 |
Description | ICL 2.5 OHM 20% 3.5A 11.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2.5 Ohms ±20% 3.5 A 0.453" (11.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57236S0259M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 2.5 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.5 A | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.64600 | $38.23 |
| 10 | $7.26000 | $72.60 |
| 25 | $6.80080 | $170.02 |
| 50 | $6.48840 | $324.42 |
| 100 | $6.20150 | $620.15 |
| 500 | $5.62630 | $2,813.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.94408 | $4,944.08 |
| 2,000 | $4.76506 | $9,530.12 |
| 3,000 | $4.66732 | $14,001.96 |
| 5,000 | $4.55108 | $22,755.40 |
| 7,000 | $4.47845 | $31,349.15 |
| 10,000 | $4.40472 | $44,047.20 |

