Inrush Current Limiter 120 Ohms ±20% 1.5 A 0.453" (11.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57236S0121M000

DigiKey Part Number
495-6645-ND
Manufacturer
Manufacturer Product Number
B57236S0121M000
Description
ICL 120 OHM 20% 1.5A 11.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 120 Ohms ±20% 1.5 A 0.453" (11.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57236S0121M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
R @ 25°C
120 Ohms
Manufacturer
TDK
Tolerance
±20%
Series
Current - Steady State Max
1.5 A
Packaging
Bulk
Diameter
0.453" (11.50mm)
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SL1212102Vishay Ametherm993570-SL1212102-ND$22.36000Similar
In-Stock: 8,164
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.65000$7.65
5$6.69200$33.46
10$6.35500$63.55
25$5.95560$148.89
50$5.67940$283.97
100$5.42780$542.78
500$4.92222$2,461.11
1,000$4.73419$4,734.19
5,000$4.35578$21,778.90
Manufacturers Standard Package