Inrush Current Limiter 10 Ohms ±20% 4 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B57235S0609M051

DigiKey Part Number
495-B57235S0609M051TR-ND - Tape & Reel (TR)
495-B57235S0609M051CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B57235S0609M051
Description
ICL 10 OHM 20% 4A 9.5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 4 A 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
B57235S0609M051 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
4 A
R @ Current
125 mOhms
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
CQC, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,343
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.74000$6.74
5$5.93600$29.68
10$5.63200$56.32
25$5.26520$131.63
50$5.01520$250.76
100$4.78820$478.82
500$4.33060$2,165.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.71585$5,573.78
3,000$3.58066$10,741.98
4,500$3.50685$15,780.83
7,500$3.41906$25,642.95
10,500$3.36422$35,324.31
15,000$3.30853$49,627.95
Manufacturers Standard Package