



B57234S0220M000 | |
|---|---|
DigiKey Part Number | 495-76264-ND |
Manufacturer | |
Manufacturer Product Number | B57234S0220M000 |
Description | ICL 22 OHM 20% 4A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 22 Ohms ±20% 4 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57234S0220M000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 22 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 5 | $10.93400 | $54.67 |
| 10 | $10.40800 | $104.08 |
| 25 | $9.78040 | $244.51 |
| 50 | $9.35280 | $467.64 |
| 100 | $8.96060 | $896.06 |
| 500 | $8.17332 | $4,086.66 |
| 1,000 | $7.88039 | $7,880.39 |
| 5,000 | $7.29063 | $36,453.15 |



