
B57213P0470M351 | |
|---|---|
DigiKey Part Number | 495-B57213P0470M351TR-ND - Tape & Reel (TR) 495-B57213P0470M351CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57213P0470M351 |
Description | ICL 47 OHM 20% 3A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 47 Ohms ±20% 3 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0470M351 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 47 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 359 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 5 | $9.62000 | $48.10 |
| 10 | $8.87100 | $88.71 |
| 50 | $7.35820 | $367.91 |
| 100 | $6.78930 | $678.93 |
| 250 | $6.10168 | $1,525.42 |
| 500 | $5.62646 | $2,813.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $4.69612 | $7,044.18 |
| 3,000 | $4.32478 | $12,974.34 |
| 4,500 | $4.14364 | $18,646.38 |

