
B57211P0409M301 | |
|---|---|
DigiKey Part Number | 495-4462-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0409M301 |
Description | ICL 4 OHM 20% 5A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4 Ohms ±20% 5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0409M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 4 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 118 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 5 | $8.00800 | $40.04 |
| 10 | $7.39100 | $73.91 |
| 50 | $6.13320 | $306.66 |
| 100 | $5.65890 | $565.89 |
| 250 | $5.08648 | $1,271.62 |
| 500 | $4.69036 | $2,345.18 |
| 1,000 | $4.32344 | $4,323.44 |
| 5,000 | $3.58868 | $17,943.40 |

