



B57164K0220K000 | |
|---|---|
DigiKey Part Number | 495-B57164K0220K000-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0220K000 |
Description | THERMISTOR NTC 22OHM 2900K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 22 Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0220K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 22 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 2900K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 5 | $4.81800 | $24.09 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.26520 | $106.63 |
| 50 | $4.05980 | $202.99 |
| 100 | $3.87230 | $387.23 |
| 500 | $3.49760 | $1,748.80 |
| 1,000 | $3.35832 | $3,358.32 |
| 5,000 | $3.07806 | $15,390.30 |

