



B57164K0104J000 | |
|---|---|
DigiKey Part Number | 495-2081-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0104J000 |
Description | THERM NTC 100KOHM 4600K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0104J000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 4600K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 5 | $4.96600 | $24.83 |
| 10 | $4.71100 | $47.11 |
| 25 | $4.40000 | $110.00 |
| 50 | $4.19140 | $209.57 |
| 100 | $3.99890 | $399.89 |
| 500 | $3.61302 | $1,806.51 |
| 1,000 | $3.46964 | $3,469.64 |
| 5,000 | $3.18129 | $15,906.45 |

