


B57153S0479M000 | |
|---|---|
DigiKey Part Number | 495-2079-ND |
Manufacturer | |
Manufacturer Product Number | B57153S0479M000 |
Description | ICL 4.7 OHM 20% 3A 8.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 3 A 0.335" (8.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57153S0479M000 Models |
Category | Tolerance ±20% |
Manufacturer TDK | Current - Steady State Max 3 A |
Series | Diameter 0.335" (8.50mm) |
Packaging Bulk | Lead Spacing 0.197" (5.00mm) |
Part Status Active | Approval Agency UL |
R @ 25°C 4.7 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SL085R003 | Vishay Ametherm | 395 | 570-SL085R003-ND | $12.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 5 | $5.11400 | $25.57 |
| 10 | $4.71100 | $47.11 |
| 50 | $3.91020 | $195.51 |
| 100 | $3.60840 | $360.84 |
| 250 | $3.24356 | $810.89 |
| 500 | $2.99148 | $1,495.74 |
| 1,000 | $2.75807 | $2,758.07 |
| 5,000 | $2.27981 | $11,399.05 |






