
B57136S0309M100 | |
|---|---|
DigiKey Part Number | 495-B57136S0309M100-ND |
Manufacturer | |
Manufacturer Product Number | B57136S0309M100 |
Description | ICL S36 R25=3 IMAX=30A MAX ENEGR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 3 Ohms 30 A 1.535" (39.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | - | |
Current - Steady State Max | 30 A | |
R @ Current | 28 mOhms | |
Diameter | 1.535" (39.00mm) | |
Lead Spacing | 0.748" (19.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.34000 | $128.34 |
| 5 | $106.50200 | $532.51 |
| 10 | $98.26300 | $982.63 |
| 96 | $75.43906 | $7,242.15 |
| 192 | $69.51151 | $13,346.21 |
| 288 | $66.24503 | $19,078.57 |
| 576 | $61.66125 | $35,516.88 |

