

B57127P508M301 | |
|---|---|
DigiKey Part Number | 495-7204-ND |
Manufacturer | |
Manufacturer Product Number | B57127P508M301 |
Description | ICL 500 MOHM 20% 24A 30.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 500 mOhms ±20% 24 A 1.201" (30.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57127P508M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 500 mOhms | |
Tolerance | ±20% | |
Current - Steady State Max | 24 A | |
R @ Current | 11 mOhms | |
Diameter | 1.201" (30.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 5 | $15.40800 | $77.04 |
| 10 | $14.69200 | $146.92 |
| 25 | $13.84160 | $346.04 |
| 50 | $13.25960 | $662.98 |
| 200 | $12.23895 | $2,447.79 |
| 600 | $11.54697 | $6,928.18 |
| 1,000 | $11.25630 | $11,256.30 |
| 5,000 | $10.45295 | $52,264.75 |






