
Category | Delay Time No Delay |
Manufacturer TDK | Voltage - Supply 110 ~ 440VAC |
Series | Output Type Relay |
Packaging Bulk | Contact Rating @ Voltage 5A @ 250VAC |
Part Status Active | Mounting Type Panel Mount |
Type Voltage Sensing AC | Operating Temperature -20°C ~ 60°C |
Trip Range 30 ~ 760V AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | $8,023.61000 | $24,070.83 |

