Parametric Equivalent

B43723A5109M000 | |
|---|---|
DigiKey Part Number | 495-B43723A5109M000-ND |
Manufacturer | |
Manufacturer Product Number | B43723A5109M000 |
Description | CAP ALUM 10000UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9.9mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 9.9mOhm @ 100Hz | |
Lifetime @ Temp. | 12000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 26.4 A @ 100 Hz | |
Impedance | 16 mOhms | |
Lead Spacing | 1.248" (31.70mm) | |
Size / Dimension | 3.028" Dia (76.90mm) | |
Height - Seated (Max) | 7.547" (191.70mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | $1,394.76708 | $33,474.41 |


