
B43706A9338M600 | |
|---|---|
DigiKey Part Number | 495-B43706A9338M600-ND |
Manufacturer | |
Manufacturer Product Number | B43706A9338M600 |
Description | CAP ALUM 3300UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 22mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19 A @ 100 Hz |
Part Status Active | Impedance 32 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.531" Dia (64.30mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.201" (106.70mm) |
ESR (Equivalent Series Resistance) 22mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43456A9338M000 | TDK | 132 | 495-4236-ND | $835.60000 | Parametric Equivalent |
| B43704A9338M000 | TDK | 320 | B43704A9338M000-ND | $640.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $497.07000 | $497.07 |
| 25 | $369.49080 | $9,237.27 |
| 50 | $368.12760 | $18,406.38 |

