2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 12000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43704A6228M000

DigiKey Part Number
495-B43704A6228M000-ND
Manufacturer
Manufacturer Product Number
B43704A6228M000
Description
CAP ALUM 2200UF 20% 500V SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 40mOhm @ 100Hz 12000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
10 A @ 100 Hz
Part Status
Active
Impedance
65 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.531" Dia (64.30mm)
Voltage - Rated
500 V
Height - Seated (Max)
4.201" (106.70mm)
ESR (Equivalent Series Resistance)
40mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 85°C
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
50$543.71740$27,185.87
Manufacturers Standard Package