
B43655A6747M157 | |
|---|---|
DigiKey Part Number | 495-B43655A6747M157-ND |
Manufacturer | |
Manufacturer Product Number | B43655A6747M157 |
Description | LARGE SIZE - SNAP IN 740UF 500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 740 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 3.09 A @ 120 Hz | |
Impedance | 160 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia x 2.441" L (35.00mm x 62.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $202.66000 | $202.66 |
| 36 | $136.53389 | $4,915.22 |
| 72 | $129.57306 | $9,329.26 |
| 108 | $127.21935 | $13,739.69 |

