
B43655A6417M157 | |
|---|---|
DigiKey Part Number | 495-B43655A6417M157-ND |
Manufacturer | |
Manufacturer Product Number | B43655A6417M157 |
Description | LARGE SIZE - SNAP IN 410UF 500V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 410 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.03 A @ 120 Hz | |
Impedance | 280 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia x 2.047" L (30.00mm x 52.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $128.83000 | $128.83 |
| 10 | $94.98300 | $949.83 |
| 80 | $77.96550 | $6,237.24 |
| 160 | $74.09625 | $11,855.40 |
| 560 | $73.47496 | $41,145.98 |

