New at DigiKey
550 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 120Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43655A0557M157

DigiKey Part Number
495-B43655A0557M157-ND
Manufacturer
Manufacturer Product Number
B43655A0557M157
Description
LARGE SIZE - SNAP IN 550UF 475V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
550 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 120Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
475 V
ESR (Equivalent Series Resistance)
160mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
2.39 A @ 120 Hz
Impedance
250 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia x 2.244" L (30.00mm x 57.00mm)
Height - Seated (Max)
2.244" (57.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 320
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$130.23000$130.23
10$96.05200$960.52
80$78.88425$6,310.74
160$74.98063$11,996.90
560$74.43071$41,681.20
Manufacturers Standard Package