
B43655A0437M157 | |
|---|---|
DigiKey Part Number | 495-B43655A0437M157-ND |
Manufacturer | |
Manufacturer Product Number | B43655A0437M157 |
Description | LARGE SIZE - SNAP IN 430UF 475V |
Customer Reference | |
Detailed Description | 430 µF 475 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 475 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.96 A @ 120 Hz | |
Impedance | 320 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia x 1.850" L (30.00mm x 47.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $108.69000 | $108.69 |
| 10 | $79.34600 | $793.46 |
| 80 | $64.57988 | $5,166.39 |
| 160 | $61.22138 | $9,795.42 |

