Parametric Equivalent

B43647C5277M050 | |
|---|---|
DigiKey Part Number | 495-B43647C5277M050-ND |
Manufacturer | |
Manufacturer Product Number | B43647C5277M050 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 420mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43647C5277M050 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.25 A @ 100 Hz |
Part Status Active | Impedance 640 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 420mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKHE451VSN271MR25S | Chemi-Con | 0 | 565-EKHE451VSN271MR25S-ND | $43.28620 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | $42.94116 | $13,741.17 |


