220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43644K6227M067

DigiKey Part Number
495-B43644K6227M067-ND
Manufacturer
Manufacturer Product Number
B43644K6227M067
Description
CAP ALUM 500V POLAR
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43644K6227M067 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
500 V
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.33 A @ 100 Hz
Impedance
530 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$77.78000$77.78
10$55.66000$556.60
80$44.52150$3,561.72
160$41.98719$6,717.95
560$39.40932$22,069.22
Manufacturers Standard Package