
B43644J6107M000 | |
|---|---|
DigiKey Part Number | 495-B43644J6107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644J6107M000 |
Description | CAP ALUM 100UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 790mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 720 mA @ 100 Hz |
Part Status Active | Impedance 1.13 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 790mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.22000 | $57.22 |
| 10 | $40.20300 | $402.03 |
| 50 | $33.18200 | $1,659.10 |
| 160 | $29.68731 | $4,749.97 |
| 640 | $26.82470 | $17,167.81 |

