
B43644E2188M000 | |
|---|---|
DigiKey Part Number | B43644E2188M000-ND |
Manufacturer | |
Manufacturer Product Number | B43644E2188M000 |
Description | CAP ALUM 1800UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.46 A @ 100 Hz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.17000 | $116.17 |
| 10 | $85.10100 | $851.01 |
| 60 | $71.17217 | $4,270.33 |
| 120 | $67.33892 | $8,080.67 |
| 540 | $64.70443 | $34,940.39 |

