Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43644B9567M060 | |
|---|---|
DigiKey Part Number | 495-B43644B9567M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644B9567M060 |
Description | CAP ALUM 400V POLAR |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43644B9567M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.2 A @ 100 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43545B9567M000 | TDK | 94 | 495-B43545B9567M000-ND | $123.32000 | Parametric Equivalent |
| B43545B9567M007 | TDK | 0 | B43545B9567M007-ND | $72.12346 | Parametric Equivalent |
| B43644B9567M000 | TDK | 457 | 495-7502-ND | $107.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | $58.63779 | $14,073.07 |




