Parametric Equivalent
Parametric Equivalent

B43644A5686M060 | |
|---|---|
DigiKey Part Number | 495-B43644A5686M060-ND |
Manufacturer | |
Manufacturer Product Number | B43644A5686M060 |
Description | SNAP-IN 68UF 450V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.43Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 510 mA @ 100 Hz |
Part Status Active | Impedance 2.14 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.43Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43644A5686M000 | TDK | 221 | 495-75843-ND | $40.04000 | Parametric Equivalent |
| MAL219357689E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL219357689E3-ND | $22.75105 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | $17.80277 | $11,393.77 |



