B43643C5397M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $51.12380
Datasheet

Parametric Equivalent


Rubycon
In Stock: 310
Unit Price: $108.61000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10
Unit Price: $107.13000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $60.85720
Datasheet

Parametric Equivalent


Rubycon
In Stock: 65
Unit Price: $121.18000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 231
Unit Price: $153.66000
Datasheet
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643C5397M057

DigiKey Part Number
495-B43643C5397M057-ND
Manufacturer
Manufacturer Product Number
B43643C5397M057
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 300mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643C5397M057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
300mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 100 Hz
Impedance
460 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
240$48.81721$11,716.13