B43643A5567M057 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 30
Unit Price: $133.27000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $101.05130
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $77.82880
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,027
Unit Price: $192.22000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 34
Unit Price: $99.56000
Datasheet
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43643A5567M057

DigiKey Part Number
495-B43643A5567M057-ND
Manufacturer
Manufacturer Product Number
B43643A5567M057
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43643A5567M057 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
200mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.19 A @ 100 Hz
Impedance
310 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
2.047" (52.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
320$61.92641$19,816.45