Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43642B2827M000 | |
|---|---|
DigiKey Part Number | 495-B43642B2827M000-ND |
Manufacturer | |
Manufacturer Product Number | B43642B2827M000 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 100mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.96 A @ 100 Hz |
Part Status Active | Impedance 150 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 100mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MXG820MEFCSN25X35 | Rubycon | 152 | 1189-3821-ND | $47.03000 | Parametric Equivalent |
| 220MXG820MEFCSN25X35 | Rubycon | 0 | 1189-220MXG820MEFCSN25X35-ND | $18.16500 | Parametric Equivalent |
| EKMS201VSN821MQ35S | Chemi-Con | 145 | 565-EKMS201VSN821MQ35S-ND | $87.72000 | Parametric Equivalent |
| LGN2D821MELA35 | Nichicon | 14,262 | LGN2D821MELA35-ND | $49.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $32.62102 | $16,962.93 |





