560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 150mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43642A5567M062

DigiKey Part Number
495-B43642A5567M062-ND
Manufacturer
Manufacturer Product Number
B43642A5567M062
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 150mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43642A5567M062 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
2.64 A @ 100 Hz
Part Status
Active
Impedance
220 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.850" (47.00mm)
ESR (Equivalent Series Resistance)
150mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In - 3 Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
240$71.60479$17,185.15