270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43640B9277M000

DigiKey Part Number
495-B43640B9277M000-ND
Manufacturer
Manufacturer Product Number
B43640B9277M000
Description
CAP ALUM 270UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
270 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 370mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
370mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 100 Hz
Impedance
550 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.69000$71.69
10$51.06400$510.64
50$42.54620$2,127.31
130$38.97246$5,066.42
520$35.60954$18,516.96
Manufacturers Standard Package