
B43630C5277M000 | |
|---|---|
DigiKey Part Number | 495-B43630C5277M000-ND |
Manufacturer | |
Manufacturer Product Number | B43630C5277M000 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 440mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.69 A @ 100 Hz |
Part Status Active | Impedance 690 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 440mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.58000 | $73.58 |
| 10 | $52.47800 | $524.78 |
| 80 | $41.85363 | $3,348.29 |
| 160 | $39.43594 | $6,309.75 |
| 560 | $36.77080 | $20,591.65 |

