
B43544B9567M000 | |
|---|---|
DigiKey Part Number | 495-75832-ND |
Manufacturer | |
Manufacturer Product Number | B43544B9567M000 |
Description | CAP ALUM 560UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 110mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.72 A @ 100 Hz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 110mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.64000 | $118.64 |
| 10 | $87.05700 | $870.57 |
| 60 | $72.87667 | $4,372.60 |
| 120 | $68.97358 | $8,276.83 |
| 540 | $66.43094 | $35,872.71 |

