
B43541A7227M000 | |
|---|---|
DigiKey Part Number | 495-77455-ND |
Manufacturer | |
Manufacturer Product Number | B43541A7227M000 |
Description | CAP ALUM 220UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 600mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.82 A @ 100 Hz |
Part Status Active | Impedance 960 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 600mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.28000 | $114.28 |
| 10 | $83.62900 | $836.29 |
| 80 | $68.23125 | $5,458.50 |
| 160 | $64.73144 | $10,357.03 |
| 560 | $63.40421 | $35,506.36 |

