
B43509C9337M000 | |
|---|---|
DigiKey Part Number | 495-B43509C9337M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509C9337M000 |
Description | CAP ALUM 330UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 260mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.6 A @ 100 Hz |
Part Status Active | Impedance 380 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 260mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.54000 | $76.54 |
| 10 | $54.70600 | $547.06 |
| 60 | $44.90450 | $2,694.27 |

