
B43509C2108M000 | |
|---|---|
DigiKey Part Number | B43509C2108M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509C2108M000 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.02 A @ 100 Hz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $73.99000 | $73.99 |
| 10 | $52.82300 | $528.23 |
| 60 | $43.28900 | $2,597.34 |
| 120 | $40.66492 | $4,879.79 |
| 540 | $37.05400 | $20,009.16 |

