
B43509B5107M000 | |
|---|---|
DigiKey Part Number | B43509B5107M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509B5107M000 |
Description | CAP ALUM 100UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 980mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | 980mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 670 mA @ 100 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.43000 | $54.43 |
| 10 | $38.16400 | $381.64 |
| 50 | $31.43400 | $1,571.70 |
| 130 | $28.60769 | $3,719.00 |
| 520 | $25.60206 | $13,313.07 |
| 1,040 | $25.21297 | $26,221.49 |

