1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43509B2188M000

DigiKey Part Number
B43509B2188M000-ND
Manufacturer
Manufacturer Product Number
B43509B2188M000
Description
CAP ALUM 1800UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1800 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 80mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
80mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 100 Hz
Impedance
130 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.51000$152.51
10$113.54700$1,135.47
60$96.08050$5,764.83
120$91.27300$10,952.76
540$90.24650$48,733.11
Manufacturers Standard Package