
B43509A2567M000 | |
|---|---|
DigiKey Part Number | 495-B43509A2567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43509A2567M000 |
Description | CAP ALUM 560UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 170mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | 170mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.63 A @ 100 Hz | |
Impedance | 260 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.84000 | $48.84 |
| 10 | $34.02100 | $340.21 |
| 50 | $27.88740 | $1,394.37 |
| 160 | $24.83663 | $3,973.86 |
| 640 | $22.24686 | $14,237.99 |
| 1,120 | $21.97526 | $24,612.29 |

