820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43508F2827M000

DigiKey Part Number
495-77158-ND
Manufacturer
Manufacturer Product Number
B43508F2827M000
Description
CAP ALUM 820UF 20% 250V SNAP TH
Customer Reference
Detailed Description
820 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
250 V
ESR (Equivalent Series Resistance)
140mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.84 A @ 100 Hz
Impedance
200 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$86.33000$86.33
10$62.14600$621.46
80$49.98363$3,998.69
160$47.21656$7,554.65
560$44.85591$25,119.31
Manufacturers Standard Package