150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 100Hz 3000 Hrs @ 105°C
ALU_Snap-in

B43508B5157M000

DigiKey Part Number
495-6284-ND
Manufacturer
Manufacturer Product Number
B43508B5157M000
Description
CAP ALUM 150UF 20% 450V SNAP TH
Customer Reference
Detailed Description
150 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 820mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
820mOhm @ 100Hz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
860 mA @ 100 Hz
Impedance
1.15 Ohms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.28000$71.28
10$50.76800$507.68
50$42.28980$2,114.49
130$38.73215$5,035.18
520$35.36573$18,390.18
Manufacturers Standard Package